PDP SEO Portlet

NGTB15N120FL2WG

IGBT, 30 A, 2 V, 294 W, 1.2 kV, TO-247, 3 Pins

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: NGTB15N120FL2WG
Secondary Manufacturer Part#: NGTB15N120FL2WG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Insulated Gate Bipolar Transistor (IGBT) features a robust andcost effective Field Stop II Trench construction, and provides superiorperformance in demanding switching applications, offering both lowon state voltage and minimal switching loss. The IGBT is well suitedfor UPS and solar applications. Incorporated into the device is a softand fast co-packaged free wheeling diode with a low forward voltage.

  • Extremely Efficient Trench with Field Stop Technology
  • TJmax = 175°C
  • Soft Fast Reverse Recovery Diode
  • Optimized for High Speed Switching
  • 10 s Short Circuit Capability
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 V
1.2 kV
30
3
175 °C
294 W
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  90.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$3.03154
60+
$2.95575
120+
$2.91926
240+
$2.88366
480+
$2.84892