PDP SEO Portlet

NGTB05N60R2DT4G

Trans IGBT Chip N-CH 600V 16A 3-Pin DPAK T/R

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: NGTB05N60R2DT4G
Secondary Manufacturer Part#: NGTB05N60R2DT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This NGTB05N60R2DT4G is an IGBT, 600V, 8A, N-Channel device for general purpose inverter application.

  • 5µs Short Circuit Capability
  • High Power Dissipation/Tjmax=175°C
  • Low Saturation Voltage : VCE(sat)=1,65V (typ) [IC=5A, VGE=15V]
    High Speed Switching : tf=95ns (typ)
  • Reverse Conducting II IGBT
  • Diode VF=1.5V (typ) [IF=5A]
  • Diode trr=70ns (typ)

Technical Attributes

Find Similar Parts

Description Value
1.65 V
600 V
3
175 °C
56 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2174  Mult:1  
USD $:
2174+
$0.36501
4348+
$0.36317
8696+
$0.36133
17392+
$0.35948
34784+
$0.35764