PDP SEO Portlet

NFVA33065L42

Intelligent Power Module (IPM), ASPM27-V3, AEC-Q & AQG324, Automotive, Inverter 650V,30A ASPM27-V3, 650V/ 30A

Manufacturer:onsemi
Avnet Manufacturer Part #: NFVA33065L42
Secondary Manufacturer Part#: NFVA33065L42
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFVA33065L42 is a ASPM 27 series automotive 3-phase 650V 30A smart power module. This is an advanced Automotive SPM® module providing a fully featured, high performance inverter output stage for hybrid and electric vehicles. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under voltage lockouts, over current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typical applications include automotive high voltage auxiliary motors, climate e-compressors, oil/water pumps, super/turbo chargers and variety fans.

  • Automotive SPM in 27 pin DIP package
  • AEC & AQG324 qualified and PPAP capable
  • 650V/30A 3-phase IGBT inverter with integral gate drivers and protections
  • 175°C guaranteed short-circuit rated FS trench IGBTs with low Vce(sat) and fast switching
  • Outstanding thermal resistance using Al2O3 DBC substrate
  • Separated open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single grounded power supply
  • LVIC temperature sensing built-in for temperature monitoring
  • Isolation rating is 2500Vrms/1 min
  • UI1557 certified (File No. E209204) and UL94V-0 compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$24.28571
120+
$22.97297
240+
$22.36842
480+
$21.79487
960+
$21.25