PDP SEO Portlet

NFVA33065L32

Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter, 650V,30A 650V, 30A ASPM27

Manufacturer:onsemi
Avnet Manufacturer Part #: NFVA33065L32
Secondary Manufacturer Part#: NFVA33065L32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFVA33065L32 is an advanced Automotive Intelligent Power Module (IPM), providing a fully-featured, high-performance inverter output stage for hybrid and electric vehicles. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • 650V/30A 3-phase IGBT inverter with integral gate drivers and protections
  • WW 1st automotive qualified grade HV module (AEC-Q100, 101 & AQG(LV)324)
  • 175°C guaranteed short-circuit rated FS trench IGBTs with stable EMI performance
  • Outstanding thermal resistance using AL2O3 DBC substrate
  • Automotive SPM in 27 pin DIP package
  • Separated open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single-grounded power supply
  • LVIC temperature sensing built-in for temperature monitoring
  • Isolation rating of 2500Vrms/1min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$20.678
70+
$20.5725
140+
$20.467
280+
$20.3615
560+
$20.256