PDP SEO Portlet

NFVA23512NP2T

Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 1200V, 35A Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 1200V, 35A

Manufacturer:onsemi
Avnet Manufacturer Part #: NFVA23512NP2T
Secondary Manufacturer Part#: NFVA23512NP2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFVA23512NP2T is an advanced Auto IPM module providing a fully-featured, high-performance inverter output stage for hybrid and electric vehicles. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • Automotive IPM in 34 pin DIP package
  • WW 1st automotive qualified grade HV module (AEC-Q100, 101 & AQG(LV)324)
  • 1200V, 35A 3-phase IGBT Inverter with integral gate drivers and protection
  • Low-loss, short-circuit rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Built-in NTC thermistor for temperature monitoring and management
  • Adjustable Over-Current Protection via Integrated Sense-IGBTs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$76.791
48+
$72.64014
96+
$70.72855
192+
$68.915
384+
$67.19212