PDP SEO Portlet

NFP36060L42T

SPM® 3 27 SeriesIntelligent Power Module (IPM) Bridgeless PFC, 600 V, 60 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NFP36060L42T
Secondary Manufacturer Part#: NFP36060L42T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An advanced PFC SPM 3 module providing a fully featured, high performance bridgeless PFC (power factor correction) input power stage for consumer, medical, and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, short circuit current protection, thermal monitoring and fault reporting This module also features high performance output diodes and shunt resistor for additional space savings and mounting convenience. Typically used for 2-phase bridgeless PFC converter (AC 200V class) and HVAC (commercial air-conditioner).

  • UL certified number E209024 (UL1557)
  • 600V, 60A 2-phase bridgeless PFC with integral gate drivers and protection
  • Very low thermal resistance using AlN DBC substrate
  • Low loss field stop 4th generation IGBT
  • Optimized for 20KHz switching frequency
  • Built-in NTC thermistor for temperature monitoring
  • Built-in shunt resistor for current sensing
  • Isolation rating of 2500Vrms / 1min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$18.80057
120+
$17.78432
240+
$17.31632
480+
$16.87231
960+
$16.4505