PDP SEO Portlet

NFAQ1060L36T

Intelligent Power Module (IPM), 600 V, 10 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NFAQ1060L36T
Secondary Manufacturer Part#: NFAQ1060L36T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600V, 10A intelligent power module
  • 3-phase 10A / 600V IGBT module with integrated drivers using DBC substrate
  • Typical values: VCE(sat) = 1.9V, VF = 2.4V, ESW = 400µJ at 10A
  • Compact 29.6mm x 18.2mm dual in-line package
  • Adjustable over-current protection level
  • Integrated bootstrap diodes and resistors
  • Thermistor
  • Short lead length (3.4mm, module bottom to pin end)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$9.00115
800+
$8.77612
1600+
$8.66778
3200+
$8.56207
6400+
$8.45892