NFAQ0860L36T
Intelligent Power Module (IPM), 600 V, 8 A, Short lead
Click image to enlarge
Manufacturer:onsemi
Product Category:
Semiconductors - Modules & Kits, Intelligent Power Modules
Avnet Manufacturer Part #: NFAQ0860L36T
- RoHS 10 Compliant
- Tariff Charges
- 600V, 8A intelligent power module
- 3-phase 8A / 600V IGBT module with integrated drivers using DBC substrate
- Typical values: VCE(sat) = 2.4V, VF = 2.1V, ESW = 280µJ at 8A
- Compact 29.6mm x 18.2mm dual in-line package
- Adjustable over-current protection level
- Integrated bootstrap diodes and resistors
- Enable pin
- Short lead length (3.4mm, module bottom to pin end)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |