PDP SEO Portlet

NFAQ0560R43T

Intelligent Power Module (IPM), 600V, 5A

Manufacturer:onsemi
Avnet Manufacturer Part #: NFAQ0560R43T
Secondary Manufacturer Part#: NFAQ0560R43T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFAQ0560R43T is a fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs (FS4 RC IGBT technology) and a thermistor, suitable for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross-conduction protection, external shutdown and under-voltage lockout functions. An internal comparator and reference connected to the over-current protection circuit allows the designer to set the over-current protection level.

  • Three phase 5A/600V IGBT module with integrated drivers
  • Compact 29.6 mm x 18.2 mm dual in-line package
  • ITRIP input to shut down All IGBTs
  • Integrated bootstrap diodes and resistors
  • Thermistor for substrate temperature measurement
  • Shut down pin
  • UL1557 certification (File Number: E339285)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$6.15043
800+
$5.81797
1600+
$5.66487
3200+
$5.51962
6400+
$5.38162