PDP SEO Portlet

NFAM5065L4BTL

Intelligent Power Module, SPM31, 650 V, 50A (Low speed Version, NTC option)

Manufacturer:onsemi
Avnet Manufacturer Part #: NFAM5065L4BTL
Secondary Manufacturer Part#: NFAM5065L4BTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFAM5065L4BTL is a 650V, 50A intelligent power module (IPM). This is a fully integrated inverter power module consisting of an independent High side gate driver, LVIC, six IGBT’s and a temperature sensor (VTS or Thermistor (T)), suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has under voltage lockout protection (UVP). Internal boost diodes are provided for high side gate boost drive. Typical applications include industrial drives, industrial pumps, industrial fans and industrial automation.

  • Three-phase 650V, 50A IGBT module with independent drivers
  • Active logic interface
  • Built-in undervoltage protection (UVP)
  • Integrated bootstrap diodes and resistors
  • Separate low-side IGBT emitter connections for individual current sensing of each phase
  • Temperature sensor (VTS or Thermistor (T))
  • UL1557 certified (File No.339285)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$19.90414
180+
$18.82824
360+
$18.33276
720+
$17.86269
1440+
$17.41612