PDP SEO Portlet

NFAM5065L4BL

Intelligent Power Module, SPM31, 650 V, 50A (Low Speed Version)

Manufacturer:onsemi
Avnet Manufacturer Part #: NFAM5065L4BL
Secondary Manufacturer Part#: NFAM5065L4BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFAM5065L4BL is a 650V, 50A, intelligent power module (IPM). This is a fully-integrated inverter power module consisting of an independent High side gate driver, LVIC, six IGBT’s and a temperature sensor (VTS), suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has under voltage lockout protection (UVP). Internal boost diodes are provided for high side gate boost drive. Typical applications include industrial drives, industrial pumps, industrial fans and industrial automation.

  • Three-phase 650V, 50A IGBT module with independent drivers
  • Active logic interface
  • Built-in undervoltage protection (UVP)
  • Integrated bootstrap diodes and resistors
  • Separate low-side IGBT emitter connections for individual current sensing of each phase
  • Temperature sensor (VTS)
  • UL1557 certified (File No.339285)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$18.92103
180+
$18.448
360+
$18.22025
720+
$17.99805
1440+
$17.7812