PDP SEO Portlet

NFAM2012L5B

Intelligent Power Module IGBT 2.5V 2500Vrms 39-Pin DIP Box

Manufacturer:onsemi
Avnet Manufacturer Part #: NFAM2012L5B
Secondary Manufacturer Part#: NFAM2012L5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFAM2012L5B is a fully-integrated inverter power module consisting of an independent High side gate driver, LVIC, six IGBT’s and a temperature sensor (TSU by LVIC), suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has under-voltage lockout protection (UVP). Internal boost diodes are provided for high side gate boost drive.

  • Three-phase 1200V, 20A IGBT module with independent drivers
  • Active logic interface
  • Built-in under-voltage protection (UVP)
  • Integrated bootstrap diodes and resistors
  • Separate Low-side IGBT Emitter Connections for Individual Current Sensing of Each Phase
  • Temperature sensor (TSU output by LVIC)
  • UL certification

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: