PDP SEO Portlet

NFAL7565L4B

Intelligent Power Module, SPM49, 650 V, 75A

Manufacturer:onsemi
Avnet Manufacturer Part #: NFAL7565L4B
Secondary Manufacturer Part#: NFAL7565L4B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SPM 49 series Smart power module (SPM) providing a fully featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features like undervoltage lockouts, overcurrent shutdown, temperature sensing and fault reporting. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to high voltage, high current drive signals to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typically used for motion control, industrial motor (AC 200V class) applications.

  • UL certified number 209204 (UL1557)
  • 650V, 75A 3-phase IGBT inverter including control ICs for gate drive and protections
  • Low loss, short-circuit rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Built-in bootstrap diodes/resistors
  • Separate open emitter pins from low side IGBTs for three-phase current sensing
  • Adjustable overcurrent protection via integrated sense IGBTs
  • Isolation rating of 2500Vrms/1min
  • Highly integrated module with optimized components
  • High efficient and high robust product

Technical Attributes

Find Similar Parts

Description Value
Bootstrap Diode|IGBT
2500 Vrms
-40 to 150 °C
79 x 31 x 8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$51.78514
48+
$48.98595
96+
$47.69684
192+
$46.47385
384+
$45.312