PDP SEO Portlet

NFAL3512L5BT

SPM IGBT Inverter 1200V 35A 31-Pin DIP Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: NFAL3512L5BT
Secondary Manufacturer Part#: NFAL3512L5BT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFAL3512L5BT is an advanced Motion SPM providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • 1200V – 35A 3-phase IGBT inverter, including control ICs for gate drive and protections
  • Low loss, short circuit-rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Built-in bootstrap diodes/resistors
  • Separate open-emitter pins from low-side IGBTs
  • Single-grounded power supply
  • Thermistor built-In
  • Isolation rating of 2500Vrms/1min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
USD $:
11+
$64.017
22+
$62.5944
44+
$61.1718
88+
$59.7492
176+
$58.3266