PDP SEO Portlet

NFA42060R42

Intelligent Power Module(IPM), SPM45, 600V, 20A

Manufacturer:onsemi
Avnet Manufacturer Part #: NFA42060R42
Secondary Manufacturer Part#: NFA42060R42
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFA42060R42 is a Motion SPM 45 series module. It is providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. This module integrates optimized gate drive of the built-in RC-IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Suitable for motion control home appliance/industrial motor, inverter for AC Induction, BLDC, and PMSM motors, commercial air conditioner industrial inverters, pumps, washing machine, refrigerator.

  • 600V - 20A 3-phase RC-IGBT inverter with integral gate drivers and protection
  • Low thermal resistance using ceramic substrate
  • Low-loss, short-circuit rated FS4 RC-IGBTs
  • Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Built-in NTC thermistor for temperature monitoring
  • Separate open-emitter pins from low-side RC-IGBTs for three-phase current sensing
  • Single grounded power supply
  • Isolation rating is 2500Vrms/1 min
  • Remove dummy pin

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$9.603
144+
$8.83462
288+
$8.72556
576+
$8.61915
1152+
$8.56958