NFA41560R42
Manufacturer:onsemi
Product Category:
Discretes, Intelligent Power Modules
Avnet Manufacturer Part #: NFA41560R42
Secondary Manufacturer Part#: NFA41560R42
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 A | ||
| SPMAA-C | ||
| IGBT | ||
| SPM45 | ||
| 2000 Vrms | ||
| Motion SPM 45 Series | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |