NE592D14G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Other Amplifiers & Comparators
Avnet Manufacturer Part #: NE592D14G
Secondary Manufacturer Part#: NE592D14G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 to 70 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| SOIC | ||
| 90 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |