PDP SEO Portlet

NE5534ADR2G

Operational Amplifier, Low Noise, Single 0 to 70°C

Manufacturer:onsemi
Avnet Manufacturer Part #: NE5534ADR2G
Secondary Manufacturer Part#: NE5534ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NE/SA/SE5534/5534A are single high-performance low noise op-amps. Compared to other op-amps, such as TL083, they show better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. This makes the devices especially suitable for application in high quality and professional audio equipment, in instrumentation and control circuits and telephone channel amplifiers. The op-amps are internally compensated for gain equal to, or greater than, three. The frequency response can be optimized with an external compensation capacitor for various applications (unity gain amplifier, capacitive load, slew rate, low overshoot, etc.).

  • Small-Signal Bandwidth: 10 MHz
  • Output Drive Capability: 600 O, 10 VRMS at Vs = ±18 V
  • Input Noise Voltage: 4 nV/v Hz
  • DC Voltage Gain: 100000
  • AC Voltage Gain: 6000 at 10 kHz
  • Power Bandwidth: 200 kHz
  • Slew Rate: 13 V/µs
  • Large Supply Voltage Range: ±3.0 to ±20 V
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5@?15V uA
4@?15V mV
Surface Mount
MSL 1 - Unlimited
1
8@±15V mA
±20|±3|±5|±9|±12|±15|±18 V
0 to 70 °C
8SOIC N
8
Dual Supply
5 x 4 x 1.5 mm
No
No
SOIC N
General Purpose Amplifier
10 MHz
13@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.2295
5884+
$0.2244
11768+
$0.2193
23536+
$0.2142
47072+
$0.2091