PDP SEO Portlet

NE5532AD8R2G

Operational Amplifier, Low Noise, Dual 0 to 70°CONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NE5532AD8R2G
Secondary Manufacturer Part#: NE5532AD8R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5532 is a dual high-performance low noise op-amp. Compared to most of the standard operational amplifiers, such as the 1458, it shows better noise performance, improved output drive capability and considerably higher small-signal and power bandwidths. This makes the device especially suitable for application in high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers. The op amp is internally compensated for gains equal to one. If very low noise is of prime importance, it is recommended that the 5532A version be used because it has guaranteed noise voltage specifications.

  • Small-Signal Bandwidth: 10 MHz
  • Output Drive Capability: 600 O, 10 VRMS
  • Input Noise Voltage: 5.0 nV/ vHz (Typical)
  • DC Voltage Gain: 50000
  • AC Voltage Gain: 2200 at 10 kHz
  • Power Bandwidth: 140 kHz
  • Slew Rate: 9.0 V/µs
  • Large Supply Voltage Range: ±3.0 to ±20 V
  • Compensated for Unity Gain
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
4@?15V mV
Surface Mount
MSL 1 - Unlimited
2
16@±15V mA
±20|±3|±5|±9|±12|±15|±18 V
0 to 70 °C
8SOIC N
8
Dual
5 x 4 x 1.5 mm
No
No
SOIC N
± 3V to ± 20V
General Purpose Amplifier
10 MHz
9@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97