PDP SEO Portlet

NE5517DR2G

Dual Transconductance Amplifier 0 to +70 oCONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NE5517DR2G
Secondary Manufacturer Part#: NE5517DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AU5517 and NE5517 contain two current-controlled operational transconductance amplifiers, each with a differential input and push-pull output. The AU5517/NE5517 offers significant design and performance advantages over similar devices for all types of programmable gain applications. Circuit performance is enhanced through the use of linearizing diodes at the inputs which enable a 10 dB signal-to-noise improvement referenced to 0.5% THD. The AU5517/NE5517 is suited for a wide variety of industrial and consumer applications. Constant impedance buffers on the chip allow general use of the AU5517/NE5517. These buffers are made of Darlington transistors and a biasing network that virtually eliminate the change of offset voltage due to a burst in the bias current IABC, hence eliminating the audible noise that could otherwise be heard in high quality audio applications.

  • Constant Impedance Buffers
  • Delta VBE of Buffer is Constant with Amplifier Ibias Change
  • Excellent Matching Between Amplifiers
  • Linearizing Diodes
  • High Output Signal-to-Noise Ratio

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5@?15V uA
80 dB
Surface Mount
MSL 1 - Unlimited
2
44 V
0 to 70 °C
16SOIC
16
Dual|Single
10 x 4 x 1.5 mm
No
SOIC
10V to 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.78571
5000+
$0.74324
10000+
$0.72368
20000+
$0.70513
40000+
$0.6875