PDP SEO Portlet

NE521DR2G

Dual Differential Comparator/Sense Amp ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NE521DR2G
Secondary Manufacturer Part#: NE521DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NE521 is a high-speed, dual-differential, comparator/sense amp.

  • 12 ns Maximum Guaranteed Propagation Delay
  • 20 µA Maximum Input Bias Current
  • TTL-Compatible Strobes and Outputs
  • Large Common-Mode Input Voltage Range
  • Operates from Standard Supply Voltages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Differential Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
35@5.25V/-28@-5.25V mA
±4.75 V
0 to 70 °C
14SOIC
14
Dual
8.75 x 4 x 1.5 mm
No
SOIC
± 4.75V to ± 5.25V
Bipolar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43429
5000+
$0.41081
10000+
$0.4
20000+
$0.3939
40000+
$0.39188