PDP SEO Portlet

NDT451AN

N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NDT451AN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDT451AN is a N-channel enhancement-mode Power FET produced using high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance and provide superior switching performance. It is particularly suited for low voltage applications such as DC-to-DC conversion where fast switching, low in-line power loss and resistance to transients are needed.

  • High density cell design for extremely low RDS (ON)
  • High power and current handling capability in a widely used surface-mount package

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
10 V
null
Surface Mount
null
null
N Channel
35 mohm
150 °C
7.2 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.41427
4000+
$0.41427
8000+
$0.40928
16000+
$0.4044
32000+
$0.40249
64000+
$0.39965
SubTotal:
$1,657.08