PDP SEO Portlet

NDT3055L

Power MOSFET, N Channel, 60 V, 4 A, 0.1 ohm, SOT-223, Surface Mount

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NDT3055L
Secondary Manufacturer Part#: 23K8163
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDT3055L is a N-channel logic level enhancement mould MOSFET using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulses in the avalanche and commutation modes. These devices are particularly suited for low voltage applications such as DC/DC converters, PWM motor controls and other battery powered circuits where fast switching, low in-line power loss and resistance to transients are needed.

  • RDS(ON) = 100mO max. @ VGS =10V
  • RDS(ON) = 120mO max. @ VGS =4.5V

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Surface Mount
null
null
N Channel
100 mohm
150 °C
4 A
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  28,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.42973
4000+
$0.42973
8000+
$0.29678
16000+
$0.29527
32000+
$0.29377
64000+
$0.29226
SubTotal:
$1,718.92