PDP SEO Portlet

NDT2955

Power MOSFET, P Channel, 60 V, 2.5 A, 0.3 ohm, SOT-223, Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NDT2955
Secondary Manufacturer Part#: NDT2955
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDT2955 is a surface mount, 60V P channel enhancement mode field effect transistors in SOT-223 package. Transistor is produced using high voltage trench process and suitable for power management applications.

  • High density cell design for extremely low RDS (ON)
  • High power and current handling capability in a widely used surface-mount package

Technical Attributes

Find Similar Parts

Description Value
P Channel
2.5 A
95 mOhm
60 V
4 V
4
150 °C
3 W
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2008
8000+
$0.19978
16000+
$0.19875
32000+
$0.19773
64000+
$0.1967