PDP SEO Portlet

NDS9945

Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NDS9945
Secondary Manufacturer Part#: 03H3057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDS9945 is a 60V Dual N-channel enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. This very high density process is especially tailored to provide superior switching performance and minimize on-state resistance. It is particularly suited for low voltage applications such as disk drive motor control, battery powered circuits where fast switching, low in-line power loss and resistance to transients are needed. This product is general usage and suitable for many different applications.

  • High density cell design for extremely low RDS (ON)
  • High power and current handling capability
  • ±20V gate to source voltage
  • 78°C/W thermal resistance, junction to ambient
  • 40°C/W thermal resistance, junction to case

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
3.5
100
60
8
150 °C
2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.16
10+
$0
25+
$0
50+
$0
100+
$0
250+
$1.15