NDS7002A
Power MOSFET, N Channel, 60 V, 280 mA, 2 ohm, SOT-23, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The NDS7002A is a N-channel enhancement mode Field Effect Transistor is produced using high cell density, DMOS technology. It minimize on-state resistance while providing rugged, reliable and fast switching performance. They can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. These products are particularly suited for low-voltage, low-current applications, such as small servo motor control and power MOSFET gate drivers.
- High density cell design for extremely low RDS (ON)
- High saturation current capability
- Voltage controlled small signal switch
- Rugged and reliable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 280 mA | ||
| 2 Ohm | ||
| 60 V | ||
| 2.5 V | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| NDS7002A Serie | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |