PDP SEO Portlet

NDS352AP

P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NDS352AP
Secondary Manufacturer Part#: NDS352AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDS352AP is a P-channel Logic Level Enhancement Mode Power Field Effect Transistor produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device is particularly suited for low voltage applications where fast high-side switching and low in-line power loss are needed in a very small outline surface mount package.

  • High density cell design for extremely low RDS (ON)
  • Exceptional on-resistance and maximum DC current capability

Technical Attributes

Find Similar Parts

Description Value
P Channel
900
300 mOhm
30
2.5
3
150 °C
500
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11939
6000+
$0.11795
12000+
$0.11655
24000+
$0.116
48000+
$0.11518