NCV97310MW33AR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: NCV97310MW33AR2G
Secondary Manufacturer Part#: NCV97310MW33AR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step-Down Converter and Linear Regulator | ||
| QFN-EP | ||
| Multi-Output Power Management Unit | ||
| 4.5 to 36 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 32 | ||
| 4 | ||
| 3 | ||
| 3 | ||
| 2 | ||
| 5 | ||
| 1.8 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32QFN EP | ||
| 32 | ||
| 5 x 5 x 0.95(Max) mm | ||
| AEC-Q100 | ||
| Automotive | ||
| QFN EP | ||
| 36 V | ||
| 1.8 to 2.2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |