NCV898032D1R2G
Non-Synchronous Boost Controller, Automotive Grade
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: NCV898032D1R2G
Secondary Manufacturer Part#: NCV898032D1R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 2, 36 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| Automotive | ||
| SOIC | ||
| Non-Synchronous Boost Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |