PDP SEO Portlet

NCV891330PD33R2G

3 A, 2 MHz Low-Iq Dual-Mode Step-Down Regulator for Automotive 2MHZ SMPS HYBRID LOW IQ LDO 3.3V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV891330PD33R2G
Secondary Manufacturer Part#: NCV891330PD33R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV891330 is a Dual Mode regulator intended for Automotive, battery-connected applications that must operate with up to a 45V input supply. Depending on the output load, it operates either as a PWM Buck Converter or as a Low Drop-Out Linear Regulator, and is suitable for systems with low noise and Low Quiescent Current requirements often encountered in automotive driver information systems. A reset pin (with fixed delay) simplifies interfacing with a microcontroller. The NCV891330 also provides several protection features expected in automotive power supply systems such as current limit, short circuit protection, and thermal shutdown. In addition, the high switching frequency produces low output voltage ripple even when using small inductor values and an all-ceramic output filter capacitor – forming a space-efficient switching regulator solution.

  • 30 µA Iq in Light Load Condition
  • 3.0 A maximum output current in PWM mode
  • Internal N-channel Power Switch
  • VIN operating range 3.7 V to 36.5 V
  • Logic level Enable pin can be tied to battery
  • Fixed Output Voltage of 5.0 V, 4.0 V or 3.3 V
  • 2 MHz Free-running Switching Frequency
  • NCV Prefix for Automotive Requiring Site and Control Changes
  • Withstands Load Dump to 45 V
  • +/-2 % Output Voltage Accuracy

Technical Attributes

Find Similar Parts

Description Value
85 %
HSOIC
36 V
3.7 V
25 mV
35 mV
36 V
3.7 V
Surface Mount
MSL 2 - 1 year
1
8
1
3.7000, 36.0000 V
-40 to 150 °C
150 °C
-40 °C
3 A
Fixed
3.3 V
8SOIC EP
T/R
AEC-Q100
Automotive
2000 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.24764
5000+
$1.24127
10000+
$1.23491
20000+
$1.22854
40000+
$1.22218