NCV891130PD50R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCV891130PD50R2G
Secondary Manufacturer Part#: NCV891130PD50R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 3.7 V | ||
| Matte Tin | ||
| 5 mV | ||
| 5 mV | ||
| 260 | ||
| 36 V | ||
| 3.7 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 2, 5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1.2 A | ||
| Fixed | ||
| 5 V | ||
| 8SOIC EP | ||
| 8 | ||
| 4.9 x 3.9 x 1.65 | ||
| Automotive | ||
| SOIC EP | ||
| 2000 kHz | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |