PDP SEO Portlet

NCV890430MW50TXG

Automotive 0.6 A 2 MHz 100% Duty Cycle Step-Down Synchronous Regulator NCV890430 - 5.0 V Version

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV890430MW50TXG
Secondary Manufacturer Part#: NCV890430MW50TXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV890430 is a fixed-frequency Synchronous Buck regulator intended for Automotive, battery-connected applications that operate with up to a 45 V input supply. It is suitable for automotive systems requiring low noise and low shutdown currents that also need to operate at low input voltage close to the output voltage. A reset pin (with adjustable delay) simplifies interfacing with a microcontroller. This part also features an enable input that can either be connected to a low voltage (such as a micro-controller output) or high voltage (such as the battery input), and a synchronization input. The NCV890430 also provides several protection features expected in automotive power supply systems such as current limit, short circuit protection, and thermal shutdown. In addition, the high switching frequency produces low output voltage ripple even when using small inductor values and all-ceramic input output filter capacitors - forming a space-efficient switching regulator solution.

Internal 550 m P-channel and 300 m N-channel Power Switches Capable of 100% Duty Cycle Operation VIN Operating Range 3.5 V to 37 V Withstands Load Dump to 45 V 2 MHz Free-running Switching Frequency Low Shutdown Current < 10 A High Voltage Enable Pin Synchronization Input Pin Maximum DC Output Current of at Least 0.6 A Fixed Output Voltage (5 V, 3.3 V, 2.5 V Versions) ±2% Output Voltage Accuracy DFN Package with Wettable Flanks (Pin Edge Plating per JEDEC MO220) NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
74 %
37 V
3.5 V
37 V
3.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
5.0000 V
-40 to 150 °C
150 °C
-40 °C
0.6 A
Fixed
5 V
8DFN
T/R
NCV890430 Series
Automotive
2000 kHz
2 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:758  Mult:1  
USD $:
758+
$1.3665
1516+
$1.2214
3032+
$1.2152
6064+
$1.209
12128+
$1.2028