NCV890430MW33TXG
Automotive 0.6 A 2 MHz 100% Duty Cycle Step-Down Synchronous Regulator NCV890430 - 3.3 V Version
- RoHS 10 Compliant
- Tariff Charges
The NCV890430 is a fixed-frequency Synchronous Buck regulator intended for Automotive, battery-connected applications that operate with up to a 45 V input supply. It is suitable for automotive systems requiring low noise and low shutdown currents that also need to operate at low input voltage close to the output voltage. A reset pin (with adjustable delay) simplifies interfacing with a microcontroller. This part also features an enable input that can either be connected to a low voltage (such as a micro-controller output) or high voltage (such as the battery input), and a synchronization input. The NCV890430 also provides several protection features expected in automotive power supply systems such as current limit, short circuit protection, and thermal shutdown. In addition, the high switching frequency produces low output voltage ripple even when using small inductor values and all-ceramic input output filter capacitors - forming a space-efficient switching regulator solution.
Internal 550 m P-channel and 300 m N-channel Power Switches Capable of 100% Duty Cycle Operation VIN Operating Range 3.5 V to 37 V Withstands Load Dump to 45 V 2 MHz Free-running Switching Frequency Low Shutdown Current < 10 A High Voltage Enable Pin Synchronization Input Pin Maximum DC Output Current of at Least 0.6 A Fixed Output Voltage (5 V, 3.3 V, 2.5 V Versions) ±2% Output Voltage Accuracy DFN Package with Wettable Flanks (Pin Edge Plating per JEDEC MO220) NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 77 % | ||
| 37 V | ||
| 3.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| 37 V | ||
| 3.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3.3000 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Fixed | ||
| 3.3 V | ||
| 8DFN | ||
| 8 | ||
| 3 x 3 x 0.95 mm | ||
| Automotive | ||
| DFN | ||
| 1800 to 2200 kHz | ||
| 2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |