NCV890130MWTXG
Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump
- RoHS 10 Compliant
- Tariff Charges
The NCV890130 is a fixed-frequency, monolithic, Buck switching regulator intended for Automotive, battery-connected applications that must operate with up to a 32 V input supply. The regulator is suitable for systems with low noise and small form factor requirements often encountered in automotive driver information systems. The NCV890130 is capable of converting the typical 4.5 V to 18 V automotive input voltage range to outputs as low as 3.3 V at a constant switching frequency above the sensitive AM band, eliminating the need for costly filters and EMI countermeasures. The NCV890130 also provides several protection features expected in Automotive power supply systems such as current limit, short circuit protection, and thermal shutdown. In addition, the high switching frequency produces low output voltage ripple even when using small inductor values and an all-ceramic output filter capacitor - forming a space-efficient switching regulator solution.
- 2 MHz Free-running Switching Frequency
- Internal N-Channel Power Switch
- Low VIN Operation Down to 4.5 V
- High VIN Operation to 32 V
- Withstands Load Dump to 45 V
- Logic level Enable Input Can be Directly Tied to Battery
- 1.4 A (min) Cycle-by-Cycle Peak Current Limit
- Short-Circuit Protection enhanced by Frequency Foldback
- ±1.75% Output Voltage Tolerance
- Output Voltage Adjustable Down to 0.8 V
- 1.4 ms Internal Soft-Start
- Thermal Shutdown (TSD)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DFN-EP | ||
| 36 V | ||
| 4.5 V | ||
| 1 | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| Adjustable | ||
| AEC-Q100 | ||
| 2.2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |