PDP SEO Portlet

NCV890100MWTXG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV890100MWTXG
Secondary Manufacturer Part#: NCV890100MWTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
4.5 V
Matte Tin
260
36 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 105 °C
150 °C
-40 °C
1.2 A
Adjustable
0.8 V
8DFN EP
8
3 x 3 x 0.95 mm
NCV890100 Series
DFN EP
2200 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:695  Mult:1  
USD $:
695+
$1.10867
1390+
$1.02453
2780+
$1.01928
5560+
$1.01402
11120+
$1.00877