PDP SEO Portlet

NCV887720D1R2G

Automotive Grade Start-Stop Non-Synchronous Boost Controller

Manufacturer:onsemi
Product Category: ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: NCV887720D1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automatic Enable Below Wake Up Threshold Voltage (Factory Programmable)
  • Override Disable Function
  • Boost Mode Operation at Regulation Set Point
  • 2% Output Accuracy Over Temperature Range
  • Peak Current Mode Control with Internal Slope Compensation
  • Externally Adjustable Frequency Operation
  • Wide Input Voltage Range of 2 V to 40 V, 45 V Load Dump
  • Low Quiescent Current in Sleep Mode (<12 A Typical)
  • Cycle-by-Cycle Current Limit Protection
  • Hiccup-Mode Overcurrent Protection (OCP)
  • Thermal Shutdown (TSD)
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
null
null
Boost (Step Up)
null
null
-40 °C
3.8 V
40 V
null
null
null
150 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.6239
2500+
$0.6239
5000+
$0.62075
10000+
$0.6176
20000+
$0.61444
40000+
$0.61129
SubTotal:
$1,559.75