PDP SEO Portlet

NCV887601BSTGEVB

Evaluation Board For NCV887601 Start-Stop Non-Synchronous Boost Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV887601BSTGEVB
Secondary Manufacturer Part#: NCV887601BSTGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8876 is a Non-Synchronous Boost controller designed to supply a minimum output voltage during Start-Stop vehicle operation battery voltage sags. The controller drives an external N-channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include, cycle-by-cycle current limiting, protection and thermal shutdown. Additional features include low quiescent current sleep mode operation. The NCV8876 is enabled when the supply voltage drops below 7.3 V, with boost operation initiated when the supply voltage is below 6.8 V.

  • Automatic enable below 7.3 V (factory programmable)
  • -40 C to 150 C operation
  • 2 V to 45 V operation
  • Low Quiescent Current in Sleep Mode (<12 uA Typical)
  • Status monitoring

Technical Attributes

Find Similar Parts

Description Value
Power Management Tools
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: