PDP SEO Portlet

NCV8873LEDBSTGEVB

Evaluation Board For NCV8873 Non-Synchronous Boost Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8873LEDBSTGEVB
Secondary Manufacturer Part#: NCV8873LEDBSTGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8873 is an adjustable output non-synchronous boost controller which drives an external N-channel MOSFET.The device uses peak current mode control with internal slope compensation.The IC incorporates an internal regulator that supplies charge to the gate driver.Protection features include internally-set soft-start, undervoltage lockout, cycle-by-cycle current limiting and thermal shutdown.Additional features include low quiescent current sleep mode and externally-synchronizable switching frequency.

  • Peak Current Mode Control with Internal Slope Compensation
  • 0.2 V 2% Reference Voltage for Constant Current Loads
  • Wide Input Voltage Range of 3.2 V to 45 V
  • Input Undervoltage Lockout
  • Internal Soft Start
  • Low Quiescent Current in Sleep Mode
  • Cycle by Cycle Current Limit Protection
  • Hiccup Mode Overcurrent Protection
  • Thermal Shutdown

Technical Attributes

Find Similar Parts

Description Value
Power Management Tools
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: