NCV8872SEPGEVB
Evaluation Board For NCV8872 Non-Synchronous Boost Controller
Manufacturer:onsemi
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: NCV8872SEPGEVB
Secondary Manufacturer Part#: NCV8872SEPGEVB
- RoHS 10 Compliant
- Tariff Charges
The NCV8872 is an adjustable output non-synchronous boost controller which drives an external N-channel MOSFET.The device uses peak current mode control with internal slope compensation.The IC incorporates an internal regulator that supplies charge to the gate driver.Protection features include internally-set soft-start, undervoltage lockout, cycle-by-cycle current limiting, hiccup-mode short-circuit protection and thermal shutdown.Additional features include low quiescent current sleep mode and externally-synchronizable switching frequency.
- Factory Programmable
- 4.8 V to 45 V operation
- -40 C to 150 C operation
- Dual function Enable/Sync pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Management Tools | ||
| Power Management Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |