PDP SEO Portlet

NCV887102D1R2G

Non-Synchronous Boost Controller, Automotive Grade

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV887102D1R2G
Secondary Manufacturer Part#: NCV887102D1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8871 is an adjustable output non-synchronous boost controller which drives an external N-channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include internally-set soft-start, undervoltage lockout, cycle-by-cycle current limiting, hiccup-mode short-circuit protection and thermal shutdown. Additional features include low quiescent current sleep mode and externally-synchronizable switching frequency.

  • Peak Current Mode Control with Internal Slope Compensation
  • 1.2 V 2% Reference voltage
  • Wide Input Voltage Range of 3.2 V to 40 Vdc, 45 V Load Dump
  • Input undervoltage lockout (UVLO)
  • Internal SoftStart
  • Low quiescent current in sleep mode
  • Cycle-by-cycle current limit protection
  • Hiccup-mode short-circuit protection (SCP)
  • Thermal shutdown (TSD)

Technical Attributes

Find Similar Parts

Description Value
NSOIC
1
8
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$1.0192
10000+
$1.014
20000+
$1.0088
40000+
$1.0036
80000+
$0.9984