NCV8851-1DBR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: NCV8851-1DBR2G
Secondary Manufacturer Part#: NCV8851-1DBR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 20 | ||
| 2 | ||
| 4.5, 40 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 20 mA | ||
| 5.8 to 6.2 V | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 1.05 | ||
| TSSOP | ||
| 40 V | ||
| 4.5 V | ||
| 575 kHz | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |