NCV8843MNR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCV8843MNR2G
Secondary Manufacturer Part#: NCV8843MNR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 4 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 18 | ||
| 1 | ||
| 5.5, 2.5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1.5 A | ||
| 18DFN EP | ||
| 18 | ||
| 6 x 5 x 0.95 mm | ||
| DFN EP | ||
| 374 kHz | ||
| 340 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |