NCV8772CDT504RKG
LDO Regulator, 350 mA, 40 V, 18 µA IQ, with Reset and Enable.
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8772CDT504RKG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-252 (DPAK) | ||
| Surface Mount | ||
| 40 V | ||
| null | ||
| null | ||
| 5 Pins | ||
| 150 °C | ||
| -40 °C | ||
| 350 mA | ||
| Fixed | ||
| null | ||
| null | ||
| 5 V | ||
| Positive | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |