NCV8752BMX18TCG
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, XDFN6. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8752BMX18TCG
Secondary Manufacturer Part#: NCV8752BMX18TCG
- RoHS 10 Compliant
- Tariff Charges
Noise sensitive applications and precision instrumentation require very clean power supplies. The NCV8752 is a 200mA LDO that provides the engineer with a very stable, accurate voltage with ultra-low noise and high Power Supply Rejection. The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise levels. In order to optimize the performace for battery operated applications, the NCV8752 employs the Auto Low-Power Function for Ultra-Low Quiescent Current consumption.
- Input Voltage Range: 2.0V to 5.5V
- Available Fixed Output Voltage Options: 0.8V to 3.5V
- 2% Output Voltage Accuracy over load/line and temperature conditions
- Ultra-Low Output Noise: Typ. 11uVrms
- Ultra-Low Quiescent Current: Typ. 10uA
- Enable/Shutdown Pin Function
- Active Output Discharge
- Power-Good Output Flag
- Guaranteed Output Current: 200mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2 V | ||
| 2 to 5.5 V | ||
| Gold over Nickel Palladium | ||
| 300 µV/V | ||
| 20 µV/mA | ||
| 260 | ||
| 0.2@200mA V | ||
| 0.025 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 1.8 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.5 x 1.5 x 0.4(Max) | ||
| 1.8V 200mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.13@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |