PDP SEO Portlet

NCV8752ASN28T1G

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, TSOP5

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8752ASN28T1G
Secondary Manufacturer Part#: NCV8752ASN28T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Noise sensitive applications and precision instrumentation require very clean power supplies. The NCV8752 is a 200mA LDO that provides the engineer with a very stable, accurate voltage with ultra-low noise and high Power Supply Rejection. The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise levels. In order to optimize the performace for battery operated applications, the NCV8752 employs the Auto Low-Power Function for Ultra-Low Quiescent Current consumption.

  • Input Voltage Range: 2.0V to 5.5V
  • Available Fixed Output Voltage Options: 0.8V to 3.5V
  • 2% Output Voltage Accuracy over load/line and temperature conditions
  • Ultra-Low Output Noise: Typ. 11uVrms
  • Ultra-Low Quiescent Current: Typ. 10uA
  • Enable/Shutdown Pin Function
  • Active Output Discharge
  • Power-Good Output Flag
  • Guaranteed Output Current: 200mA

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2 V
1
5
125 °C
-40 °C
2.8V 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.2835
4762+
$0.2772
9524+
$0.2709
19048+
$0.2646
38096+
$0.2583