PDP SEO Portlet

NCV8752AMX33TCG

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, XDFN6

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8752AMX33TCG
Secondary Manufacturer Part#: NCV8752AMX33TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Noise sensitive applications and precision instrumentation require very clean power supplies. The NCV8752 is a 200mA LDO that provides the engineer with a very stable, accurate voltage with ultra-low noise and high Power Supply Rejection. The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise levels. In order to optimize the performace for battery operated applications, the NCV8752 employs the Auto Low-Power Function for Ultra-Low Quiescent Current consumption.

  • Input Voltage Range: 2.0V to 5.5V
  • Available Fixed Output Voltage Options: 0.8V to 3.5V
  • 2% Output Voltage Accuracy over load/line and temperature conditions
  • Ultra-Low Output Noise: Typ. 11uVrms
  • Ultra-Low Quiescent Current: Typ. 10uA
  • Enable/Shutdown Pin Function
  • Active Output Discharge
  • Power-Good Output Flag
  • Guaranteed Output Current: 200mA

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2 V
1
6
125 °C
-40 °C
3.3V 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.26313
7144+
$0.26179
14288+
$0.26044
28576+
$0.2591
57152+
$0.25776