PDP SEO Portlet

NCV8752AMX28TCG

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, XDFN6. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8752AMX28TCG
Secondary Manufacturer Part#: NCV8752AMX28TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Noise sensitive applications and precision instrumentation require very clean power supplies. The NCV8752 is a 200mA LDO that provides the engineer with a very stable, accurate voltage with ultra-low noise and high Power Supply Rejection. The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise levels. In order to optimize the performace for battery operated applications, the NCV8752 employs the Auto Low-Power Function for Ultra-Low Quiescent Current consumption.

  • Input Voltage Range: 2.0V to 5.5V
  • Available Fixed Output Voltage Options: 0.8V to 3.5V
  • 2% Output Voltage Accuracy over load/line and temperature conditions
  • Ultra-Low Output Noise: Typ. 11uVrms
  • Ultra-Low Quiescent Current: Typ. 10uA
  • Enable/Shutdown Pin Function
  • Active Output Discharge
  • Power-Good Output Flag
  • Guaranteed Output Current: 200mA

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2 V
2 to 5.5 V
Gold over Nickel Palladium
300 µV/V
20 µV/mA
260
0.2@200mA V
0.025 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
2.8 V
6XDFN
6
Positive
1.5 x 1.5 x 0.4(Max)
2.8V 200mA LDO Voltage Regulators
Extended Industrial
XDFN
0.13@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.189
7144+
$0.1848
14288+
$0.1806
28576+
$0.1764
57152+
$0.1722