NCV8720BMTW150TBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8720BMTW150TBG
Secondary Manufacturer Part#: NCV8720BMTW150TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WDFN | ||
| Surface Mount | ||
| 5.5 V | ||
| 0.8 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| Fixed | ||
| Positive Output | ||
| 1.5V 350mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |