PDP SEO Portlet

NCV8720BMT120TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8720BMT120TBG
Secondary Manufacturer Part#: NCV8720BMT120TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
800 mV
1.31 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
350 mA
Fixed
1.2 V
6WDFN
6
Positive
1.2V 350mA LDO Voltage Regulators
Automotive
WDFN
110@350mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.0945
14286+
$0.0924
28572+
$0.0903
57144+
$0.0882
114288+
$0.0861