NCV8716MT25TBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8716MT25TBG
Secondary Manufacturer Part#: NCV8716MT25TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 24 V | ||
| 2.5 V | ||
| 2.5 to 24 V | ||
| 120 °C/W | ||
| Pure Tin | ||
| 20 mV | ||
| 20 mV | ||
| 260 | ||
| 0.64@80mA V | ||
| 0.0047 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.08 A | ||
| Fixed | ||
| 2.5 V | ||
| 6WDFN | ||
| 6 | ||
| Positive Output | ||
| 2 x 2 x 0.75(Max) | ||
| 2.5V 80mA LDO Voltage Regulators | ||
| Automotive | ||
| WDFN | ||
| 0.4@80mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |